Dual-use

Analog Devices ADM3488ARZ Line Transceiver, 8-Pin SOIC

RS Stock No.: 709-7981Brand: Analog DevicesManufacturers Part No.: ADM3488ARZ
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Product details

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

€ 2.95

€ 2.95 Each (Exc. Vat)

€ 3.66

€ 3.66 Each (inc. VAT)

Analog Devices ADM3488ARZ Line Transceiver, 8-Pin SOIC
Select packaging type

€ 2.95

€ 2.95 Each (Exc. Vat)

€ 3.66

€ 3.66 Each (inc. VAT)

Analog Devices ADM3488ARZ Line Transceiver, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Product details

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers