Technical Document
Specifications
Brand
Analog DevicesNominal Voltage
4.096V
Package Type
MSOP
Reference Type
Fixed
Initial Accuracy
±0.13 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
10mA
Maximum Input Voltage
20 V
Minimum Output Voltage
4.091 V
Maximum Output Voltage
4.101 V
Pin Count
8
Line Regulation
20 ppm/V
Load Regulation
50 ppm/mA
Dimensions
3 x 3 x 0.85mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3mm
Height
0.85mm
Width
3mm
Product details
Voltage Reference, 3.0V to 4.5V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
€ 11.20
€ 11.20 Each (Exc. Vat)
€ 13.89
€ 13.89 Each (inc. VAT)
Standard
1
€ 11.20
€ 11.20 Each (Exc. Vat)
€ 13.89
€ 13.89 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 11.20 |
10 - 24 | € 10.44 |
25 - 49 | € 10.28 |
50 - 99 | € 10.08 |
100+ | € 8.51 |
Technical Document
Specifications
Brand
Analog DevicesNominal Voltage
4.096V
Package Type
MSOP
Reference Type
Fixed
Initial Accuracy
±0.13 %
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
10mA
Maximum Input Voltage
20 V
Minimum Output Voltage
4.091 V
Maximum Output Voltage
4.101 V
Pin Count
8
Line Regulation
20 ppm/V
Load Regulation
50 ppm/mA
Dimensions
3 x 3 x 0.85mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3mm
Height
0.85mm
Width
3mm
Product details
Voltage Reference, 3.0V to 4.5V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.