ADV3003ACPZ Analog Devices, Video Buffer, 40-Pin LFCSP

RS Stock No.: 820-9646PBrand: Analog DevicesManufacturers Part No.: ADV3003ACPZ
brand-logo
View all in Home

Technical Document

Specifications

IC Type

Video Buffer Amplifier IC

Typical Single Supply Voltage

3.6 V

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

40

Dimensions

6 x 6 x 0.95mm

Height

0.95mm

Length

6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6mm

Product details

HDMI & DVI Interface, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tray) (Exc. Vat)

ADV3003ACPZ Analog Devices, Video Buffer, 40-Pin LFCSP
Select packaging type

P.O.A.

Each (Supplied in a Tray) (Exc. Vat)

ADV3003ACPZ Analog Devices, Video Buffer, 40-Pin LFCSP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Video Buffer Amplifier IC

Typical Single Supply Voltage

3.6 V

Mounting Type

Surface Mount

Package Type

LFCSP

Pin Count

40

Dimensions

6 x 6 x 0.95mm

Height

0.95mm

Length

6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6mm

Product details

HDMI & DVI Interface, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more