E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Analog Devices LT3465AES6#TRMPBF TSOT-23 Display Driver, 6 Segment, 6 Pin

RS Stock No.: 919-9247Brand: Analog DevicesManufacturers Part No.: LT3465AES6#TRMPBF
brand-logo
View all in Display Drivers

Technical Document

Specifications

Package Type

TSOT-23

Display Type

LED

Number of Pins

6

Number Of Segments

6

Maximum Supply Current

3.3mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

1.75mm

Height

0.9mm

Length

2.9mm

Country of Origin

United States

Product details

Display Drivers, Linear Technology

Stock information temporarily unavailable.

€ 2,220.00

€ 4.44 Each (On a Reel of 500) (Exc. Vat)

€ 2,752.80

€ 5.506 Each (On a Reel of 500) (inc. VAT)

Analog Devices LT3465AES6#TRMPBF TSOT-23 Display Driver, 6 Segment, 6 Pin

€ 2,220.00

€ 4.44 Each (On a Reel of 500) (Exc. Vat)

€ 2,752.80

€ 5.506 Each (On a Reel of 500) (inc. VAT)

Analog Devices LT3465AES6#TRMPBF TSOT-23 Display Driver, 6 Segment, 6 Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

TSOT-23

Display Type

LED

Number of Pins

6

Number Of Segments

6

Maximum Supply Current

3.3mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

1.75mm

Height

0.9mm

Length

2.9mm

Country of Origin

United States

Product details

Display Drivers, Linear Technology