Technical Document
Specifications
Brand
Ansell LightingType
Bulkhead
Shape
Round
Wattage
13 W
Voltage Rating
240 V
Luminosity
1100 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
ADSILED
IP Rating
IP65
Country of Origin
China
You may be interested in
Ansell Lighting Circular LED Bulkhead Light, 13 W, 220/240 V, , Lamp Supplied, IP65, ADSILEDBrand: Ansell Lighting
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
€ 1,009.27
€ 1,009.27 1 Box of 10 (Exc. Vat)
€ 1,251.49
€ 1,251.49 1 Box of 10 (inc. VAT)
Ansell Lighting Round LED Lighting Bulkhead, 13 W, 240 V, , Lamp Supplied, IP65, ADSILED
1
€ 1,009.27
€ 1,009.27 1 Box of 10 (Exc. Vat)
€ 1,251.49
€ 1,251.49 1 Box of 10 (inc. VAT)
Ansell Lighting Round LED Lighting Bulkhead, 13 W, 240 V, , Lamp Supplied, IP65, ADSILED
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Ansell Lighting Circular LED Bulkhead Light, 13 W, 220/240 V, , Lamp Supplied, IP65, ADSILEDBrand: Ansell Lighting
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
Ansell LightingType
Bulkhead
Shape
Round
Wattage
13 W
Voltage Rating
240 V
Luminosity
1100 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
ADSILED
IP Rating
IP65
Country of Origin
China
You may be interested in
Ansell Lighting Circular LED Bulkhead Light, 13 W, 220/240 V, , Lamp Supplied, IP65, ADSILEDBrand: Ansell Lighting
P.O.A.Each (Exc. Vat)