Technical Document
Specifications
Brand
Ansell LightingLamp Type
GU10 LED
Type
Spotlight
Lamp Base
GU10
Voltage Rating
240 V
Length
120 mm
Dimensions
400 mm
Wattage
5 W
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Ansell Lighting GU10 LED Spotlight, 240 V, 400 mm, 5 W
1
P.O.A.
Ansell Lighting GU10 LED Spotlight, 240 V, 400 mm, 5 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Ansell LightingLamp Type
GU10 LED
Type
Spotlight
Lamp Base
GU10
Voltage Rating
240 V
Length
120 mm
Dimensions
400 mm
Wattage
5 W
Country of Origin
China