Ansell HyFlex Yellow Fibreglass, Nylon, Polyester Arm Protector for Cut Resistant Use, 19in Length, 19 in

RS Stock No.: 428-308Brand: AnsellManufacturers Part No.: 11202190
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Brand

Ansell

Material

Fibreglass, Nylon, Polyester

Material Properties

Cut Resistant

Length

19in

Colour

Yellow

Primary Application

Cut Resistant

Size

19 in

Range

Hyflex

Country of Origin

China

€ 372.62

€ 372.62 Each (Exc. Vat)

€ 462.05

€ 462.05 Each (inc. VAT)

Ansell HyFlex Yellow Fibreglass, Nylon, Polyester Arm Protector for Cut Resistant Use, 19in Length, 19 in

€ 372.62

€ 372.62 Each (Exc. Vat)

€ 462.05

€ 462.05 Each (inc. VAT)

Ansell HyFlex Yellow Fibreglass, Nylon, Polyester Arm Protector for Cut Resistant Use, 19in Length, 19 in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ansell

Material

Fibreglass, Nylon, Polyester

Material Properties

Cut Resistant

Length

19in

Colour

Yellow

Primary Application

Cut Resistant

Size

19 in

Range

Hyflex

Country of Origin

China