Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
General Purpose
Glove Material
Nylon, Spandex
Main Colour of Glove
Blue
Glove Coating
Nitrile Foam
Number of Gloves
1Pair
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
3121A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
HyFlex 11-818
Complies with EN 61340-5-1
No
American Safety Standard
ANSI ABR 4
Country of Origin
Sri Lanka
Product details
HyFlex 11-818 Nitrile Foam Glove
Multi-Purpose HyFlex 11-818 precision protection gloves with barehand-like comfort and tactility with high durability.
HyFlex 11-818 Nitrile Foam Glove
The ultra-thin FORTIX™ nitrile foam coating (patent pending) lasts up to three times longer than comparable coatings
Provides enhanced dry grip and is 20% more breathable than earlier formulations
Enhanced breathability, comfort and fingertip sensitivity for precision tasks
The ZONZ® Comfort Fit technology matches natural hand contours for improved support, breathability and range of movement
With EN Abrasion Level 4 , the ultra-lightweight HyFlex®11-818
Offers ideal protection for a range of general handling and assembly tasks
Silicone-free
Ideal for assembly of dry parts, feeding the lines, fine mounting of small nuts and bolts
Standards
EN 388 4121 Category II, ANSI Level 4
Ansell
€ 7.73
€ 7.73 1 Pair (Exc. Vat)
€ 9.59
€ 9.59 1 Pair (inc. VAT)
1
€ 7.73
€ 7.73 1 Pair (Exc. Vat)
€ 9.59
€ 9.59 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
8
Primary Glove Application
General Purpose
Glove Material
Nylon, Spandex
Main Colour of Glove
Blue
Glove Coating
Nitrile Foam
Number of Gloves
1Pair
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
3121A
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
HyFlex 11-818
Complies with EN 61340-5-1
No
American Safety Standard
ANSI ABR 4
Country of Origin
Sri Lanka
Product details
HyFlex 11-818 Nitrile Foam Glove
Multi-Purpose HyFlex 11-818 precision protection gloves with barehand-like comfort and tactility with high durability.
HyFlex 11-818 Nitrile Foam Glove
The ultra-thin FORTIX™ nitrile foam coating (patent pending) lasts up to three times longer than comparable coatings
Provides enhanced dry grip and is 20% more breathable than earlier formulations
Enhanced breathability, comfort and fingertip sensitivity for precision tasks
The ZONZ® Comfort Fit technology matches natural hand contours for improved support, breathability and range of movement
With EN Abrasion Level 4 , the ultra-lightweight HyFlex®11-818
Offers ideal protection for a range of general handling and assembly tasks
Silicone-free
Ideal for assembly of dry parts, feeding the lines, fine mounting of small nuts and bolts
Standards
EN 388 4121 Category II, ANSI Level 4