Ansell MICROFLEX® NeoTouch™ 25-201 Green Powder-Free Neoprene Disposable Gloves, Size 9.5-10, XL, 100 per Pack

RS Stock No.: 153-321Brand: AnsellManufacturers Part No.: 25201100
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

9.5-10, XL

Glove Material

Neoprene

Colour

Green

Glove Type

Powder Free

European Safety Standard

EN ISO 374-1, EN ISO 374-5, EN421

Powdered

Powder-Free

Number of Gloves

100

Range

MICROFLEX® NeoTouch™ 25-201

Food Safe

No

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Indonesia

Product details

Ansell NeoTouch Powder Free Neoprene Disposable Gloves

NeoTouch is a disposable glove made from Neoprene which is ideal for industrial usage. Recommended for use in Pharmaceutical and Chemical industries, laboratory work and analysis. Colour : green.

Latex free offering the wearer protection from Type 1 allergies
Powder free, so limits the risk of dermatitis for the wearer
Excellent resistance to acids, bases and alcohol
Polyurethane inner coating making this glove easy to put on
Offers a higher puncture resistance than a latex glove
Textured fingertips give a secure grip whether used in wet or dry conditions
Beaded cuff gives a secure hold
The most comfortable single use glove available today

Standards

EN374

Stock information temporarily unavailable.

€ 49.94

€ 49.94 1 Box of 100 (Exc. Vat)

€ 61.93

€ 61.93 1 Box of 100 (inc. VAT)

Ansell MICROFLEX® NeoTouch™ 25-201 Green Powder-Free Neoprene Disposable Gloves, Size 9.5-10, XL, 100 per Pack

€ 49.94

€ 49.94 1 Box of 100 (Exc. Vat)

€ 61.93

€ 61.93 1 Box of 100 (inc. VAT)

Ansell MICROFLEX® NeoTouch™ 25-201 Green Powder-Free Neoprene Disposable Gloves, Size 9.5-10, XL, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

9.5-10, XL

Glove Material

Neoprene

Colour

Green

Glove Type

Powder Free

European Safety Standard

EN ISO 374-1, EN ISO 374-5, EN421

Powdered

Powder-Free

Number of Gloves

100

Range

MICROFLEX® NeoTouch™ 25-201

Food Safe

No

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Indonesia

Product details

Ansell NeoTouch Powder Free Neoprene Disposable Gloves

NeoTouch is a disposable glove made from Neoprene which is ideal for industrial usage. Recommended for use in Pharmaceutical and Chemical industries, laboratory work and analysis. Colour : green.

Latex free offering the wearer protection from Type 1 allergies
Powder free, so limits the risk of dermatitis for the wearer
Excellent resistance to acids, bases and alcohol
Polyurethane inner coating making this glove easy to put on
Offers a higher puncture resistance than a latex glove
Textured fingertips give a secure grip whether used in wet or dry conditions
Beaded cuff gives a secure hold
The most comfortable single use glove available today

Standards

EN374