Technical Document
Specifications
Brand
AnsellGlove Size
9
Primary Glove Application
Cut Resistant, Mechanical Protection
Glove Material
Nitrile
Main Colour of Glove
Black
Number of Gloves
1Pair
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
3
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
C
EN374 Chemical
No
Range
ActivArmr
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka
€ 24.33
€ 24.33 1 Pair (Exc. Vat)
€ 30.17
€ 30.17 1 Pair (inc. VAT)
1
€ 24.33
€ 24.33 1 Pair (Exc. Vat)
€ 30.17
€ 30.17 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
9
Primary Glove Application
Cut Resistant, Mechanical Protection
Glove Material
Nitrile
Main Colour of Glove
Black
Number of Gloves
1Pair
Glove Coating
Nitrile
EN388 Abrasion
4
EN388 Cut - Coup Test
3
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
C
EN374 Chemical
No
Range
ActivArmr
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Sri Lanka