Ansell 38-628 Black Butyl Chemical Resistant Gloves, Size 10, Butyl Coating

RS Stock No.: 272-8957Brand: AnsellManufacturers Part No.: 38628100
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Butyl

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Butyl

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

0

EN388 Cut - TDM-100 Test

A

EN374 Chemical

Yes

Range

38-628

EN407 Thermal

No

Additional EN Standards

EN ISO 21420:2020

EN511 Cold

No

Complies with EN 61340-5-1

No

Stock information temporarily unavailable.

€ 370.35

€ 370.35 1 Pair (Exc. Vat)

€ 459.23

€ 459.23 1 Pair (inc. VAT)

Ansell 38-628 Black Butyl Chemical Resistant Gloves, Size 10, Butyl Coating

€ 370.35

€ 370.35 1 Pair (Exc. Vat)

€ 459.23

€ 459.23 1 Pair (inc. VAT)

Ansell 38-628 Black Butyl Chemical Resistant Gloves, Size 10, Butyl Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Butyl

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Butyl

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

0

EN388 Cut - TDM-100 Test

A

EN374 Chemical

Yes

Range

38-628

EN407 Thermal

No

Additional EN Standards

EN ISO 21420:2020

EN511 Cold

No

Complies with EN 61340-5-1

No