Ansell Powerflex Yellow Acrylic Heat Resistant Work Gloves, Size 9, Latex Coating

RS Stock No.: 667-9804Brand: AnsellManufacturers Part No.: 80400090
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Heat Resistant

Glove Material

Acrylic

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

2

EN388 Cut - Coup Test

2

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

C

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

Powerflex

Complies with EN 61340-5-1

No

Country of Origin

China

Product details

Powerflex® Hi-Viz 80-400 Latex Palm Coating

A general purpose glove designed to provide outstanding insulation from cold conditions

Latex palm coating on a thermal terry loop/acrylic liner
Provides excellent grip and wearer comfort in difficult working conditions
Applications include: Transport & construction, refridgeration and cooling plants, perishables warehousing, public maintenance and refuse collection, shipping and receiving

Standards

EN388 x231, EN511 020, EN407 x2xxxx

Ansell

You may be interested in

€ 15.82

€ 15.82 1 Pair (Exc. Vat)

€ 19.62

€ 19.62 1 Pair (inc. VAT)

Ansell Powerflex Yellow Acrylic Heat Resistant Work Gloves, Size 9, Latex Coating

€ 15.82

€ 15.82 1 Pair (Exc. Vat)

€ 19.62

€ 19.62 1 Pair (inc. VAT)

Ansell Powerflex Yellow Acrylic Heat Resistant Work Gloves, Size 9, Latex Coating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Ansell

Glove Size

9

Primary Glove Application

Heat Resistant

Glove Material

Acrylic

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

2

EN388 Cut - Coup Test

2

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

C

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

Powerflex

Complies with EN 61340-5-1

No

Country of Origin

China

Product details

Powerflex® Hi-Viz 80-400 Latex Palm Coating

A general purpose glove designed to provide outstanding insulation from cold conditions

Latex palm coating on a thermal terry loop/acrylic liner
Provides excellent grip and wearer comfort in difficult working conditions
Applications include: Transport & construction, refridgeration and cooling plants, perishables warehousing, public maintenance and refuse collection, shipping and receiving

Standards

EN388 x231, EN511 020, EN407 x2xxxx

Ansell

You may be interested in