Technical Document
Specifications
Brand
AnsellGlove Size
9.5-10, XL
Glove Material
Nitrile
Colour
Green
Glove Type
Powder Free
European Safety Standard
EN ISO 374-1, EN ISO 374-5, ISO 18889
Powdered
Powder-Free
Number of Gloves
100
Range
TouchNTuff® 92-600
Food Safe
Yes
Anti-Static
Yes
Accepted Quality Level AQL
1.5
Accepted Quality Level (AQL)
1.5
Country of Origin
Malaysia
€ 31.11
€ 31.11 1 Box of 100 (Exc. Vat)
€ 38.58
€ 38.58 1 Box of 100 (inc. VAT)
1
€ 31.11
€ 31.11 1 Box of 100 (Exc. Vat)
€ 38.58
€ 38.58 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
9.5-10, XL
Glove Material
Nitrile
Colour
Green
Glove Type
Powder Free
European Safety Standard
EN ISO 374-1, EN ISO 374-5, ISO 18889
Powdered
Powder-Free
Number of Gloves
100
Range
TouchNTuff® 92-600
Food Safe
Yes
Anti-Static
Yes
Accepted Quality Level AQL
1.5
Accepted Quality Level (AQL)
1.5
Country of Origin
Malaysia