Technical Document
Specifications
Brand
AnsellGlove Size
8.5-9, Large
Glove Material
Nitrile
Colour
Grey
Glove Type
Powder Free
European Safety Standard
EN374-1, EN374-5
Powdered
Powder-Free
Number of Gloves
100
Range
93-250
Food Safe
Yes
Anti-Static
No
Accepted Quality Level AQL
1.5
You may be interested in
Ansell 92-600 Green Powder-Free Nitrile Disposable Gloves, Size 8.5-9, Large, 100 per PackBrand: Ansell
€ 39.741 Box of 100 (Exc. Vat)
€ 30.78
€ 30.78 1 Box of 100 (Exc. Vat)
€ 38.17
€ 38.17 1 Box of 100 (inc. VAT)
Ansell 93-250 Grey Powder-Free Nitrile Disposable Gloves, Size 8.5-9, Large, 100 per Pack
1
€ 30.78
€ 30.78 1 Box of 100 (Exc. Vat)
€ 38.17
€ 38.17 1 Box of 100 (inc. VAT)
Ansell 93-250 Grey Powder-Free Nitrile Disposable Gloves, Size 8.5-9, Large, 100 per Pack
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Ansell 92-600 Green Powder-Free Nitrile Disposable Gloves, Size 8.5-9, Large, 100 per PackBrand: Ansell
€ 39.741 Box of 100 (Exc. Vat)
Technical Document
Specifications
Brand
AnsellGlove Size
8.5-9, Large
Glove Material
Nitrile
Colour
Grey
Glove Type
Powder Free
European Safety Standard
EN374-1, EN374-5
Powdered
Powder-Free
Number of Gloves
100
Range
93-250
Food Safe
Yes
Anti-Static
No
Accepted Quality Level AQL
1.5
You may be interested in
Ansell 92-600 Green Powder-Free Nitrile Disposable Gloves, Size 8.5-9, Large, 100 per PackBrand: Ansell
€ 39.741 Box of 100 (Exc. Vat)