Technical Document
Specifications
Brand
AnsellGlove Size
8
Glove Material
Acrylic
Main Colour of Glove
Orange
Number of Gloves
6Pairs
Glove Coating
Nitrile
Number of Gloves
1Pair
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4131A
EN388 (2016)
4131A
EN374 Chemical
No
Range
ActivArmr
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China
€ 21.14
€ 21.14 1 Pair (Exc. Vat)
€ 26.21
€ 26.21 1 Pair (inc. VAT)
1
€ 21.14
€ 21.14 1 Pair (Exc. Vat)
€ 26.21
€ 26.21 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsellGlove Size
8
Glove Material
Acrylic
Main Colour of Glove
Orange
Number of Gloves
6Pairs
Glove Coating
Nitrile
Number of Gloves
1Pair
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN388 Cut - TDM-100 Test
A
EN388 2016
4131A
EN388 (2016)
4131A
EN374 Chemical
No
Range
ActivArmr
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
China