Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Ansmann Portable Device Charger

RS Stock No.: 800-3050Brand: AnsmannManufacturers Part No.: 1000-0001
brand-logo
View all in Car Chargers

Technical Document

Specifications

Brand

Ansmann

Output Connectors

USB

Output Voltage

5V

In Car Charger

Yes

Country of Origin

China

Product details

Ansmann USB Car Charger 1A + Micro USB Cable

In-car charger including cable for charging mobile phones and various USB devices

In-Car charger for devices with USB
Output: 5V / 1x 1000mA
Extremely small - flush fitting
Including 1.5m USB spiral cable

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann Portable Device Charger

P.O.A.

Ansmann Portable Device Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Output Connectors

USB

Output Voltage

5V

In Car Charger

Yes

Country of Origin

China

Product details

Ansmann USB Car Charger 1A + Micro USB Cable

In-car charger including cable for charging mobile phones and various USB devices

In-Car charger for devices with USB
Output: 5V / 1x 1000mA
Extremely small - flush fitting
Including 1.5m USB spiral cable

You may be interested in