Ansmann ALCT 6-24/10 Battery Charger For Lead Acid 6V 1A, Batteries Included

RS Stock No.: 800-3057Brand: AnsmannManufacturers Part No.: 1001-0014-UKDistrelec Article No.: 11079907
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Chemistries Charged

Lead Acid

Output Voltage

6 V, 12 V, 24V

Charge Current

1 A, 5 A, 10A

Number of Batteries Charged

1

Input Voltage

230V ac

Batteries Included

Yes

Battery Type Charged

Lead Acid

Number of Charge Stages

3

Model Number

ALCT 6-24/10

Dimensions

272 x 194 x 142mm

Weight

1.3kg

Country of Origin

China

You may be interested in
TecMate Battery Charger For
P.O.A.Each (Exc. Vat)
Ansmann Battery Charger For
P.O.A.Each (Exc. Vat)

€ 124.72

€ 124.72 Each (Exc. Vat)

€ 154.65

€ 154.65 Each (inc. VAT)

Ansmann ALCT 6-24/10 Battery Charger For Lead Acid 6V 1A, Batteries Included

€ 124.72

€ 124.72 Each (Exc. Vat)

€ 154.65

€ 154.65 Each (inc. VAT)

Ansmann ALCT 6-24/10 Battery Charger For Lead Acid 6V 1A, Batteries Included

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
TecMate Battery Charger For
P.O.A.Each (Exc. Vat)
Ansmann Battery Charger For
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Ansmann

Chemistries Charged

Lead Acid

Output Voltage

6 V, 12 V, 24V

Charge Current

1 A, 5 A, 10A

Number of Batteries Charged

1

Input Voltage

230V ac

Batteries Included

Yes

Battery Type Charged

Lead Acid

Number of Charge Stages

3

Model Number

ALCT 6-24/10

Dimensions

272 x 194 x 142mm

Weight

1.3kg

Country of Origin

China

You may be interested in
TecMate Battery Charger For
P.O.A.Each (Exc. Vat)
Ansmann Battery Charger For
P.O.A.Each (Exc. Vat)