Ansmann Agent 2 LED Torch Black 125 lm

RS Stock No.: 787-8875Brand: AnsmannManufacturers Part No.: 1600-0035
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Torch Style

Tactical

Rechargeable

No

Lamp Type

LED

Luminosity

125 lm

Case Material

Aluminium

Batteries

AA

Hazardous Area

No

Model

Agent 2

Range

500 m

Beam Type

Spot

Colour

Black

Head Diameter

31mm

Weight with Batteries

140g

Country of Origin

China

You may be interested in
Ansmann LED Torch Black 240 lm, 164 mm
€ 58.03Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Ansmann Agent 2 LED Torch Black 125 lm

P.O.A.

Ansmann Agent 2 LED Torch Black 125 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Ansmann LED Torch Black 240 lm, 164 mm
€ 58.03Each (Exc. Vat)

Technical Document

Specifications

Brand

Ansmann

Torch Style

Tactical

Rechargeable

No

Lamp Type

LED

Luminosity

125 lm

Case Material

Aluminium

Batteries

AA

Hazardous Area

No

Model

Agent 2

Range

500 m

Beam Type

Spot

Colour

Black

Head Diameter

31mm

Weight with Batteries

140g

Country of Origin

China

You may be interested in
Ansmann LED Torch Black 240 lm, 164 mm
€ 58.03Each (Exc. Vat)