Ansmann M LED Torch Black 115 lm, 104.3 mm

RS Stock No.: 164-3469Brand: AnsmannManufacturers Part No.: 1600-0170Distrelec Article No.: 30103884
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

115 lm

Case Material

Aluminium

Batteries

1x AA

IP Rating

IP54

Model

M100F

Wattage

3 W

Range

70 m

Beam Type

Flood, Spot

Length

104.3 mm

Colour

Black

Head Diameter

25mm

Width

25 mm

Weight with Batteries

92g

Distrelec Product Id

30103884

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 30.23

€ 30.23 Each (Exc. Vat)

€ 37.49

€ 37.49 Each (inc. VAT)

Ansmann M LED Torch Black 115 lm, 104.3 mm

€ 30.23

€ 30.23 Each (Exc. Vat)

€ 37.49

€ 37.49 Each (inc. VAT)

Ansmann M LED Torch Black 115 lm, 104.3 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

115 lm

Case Material

Aluminium

Batteries

1x AA

IP Rating

IP54

Model

M100F

Wattage

3 W

Range

70 m

Beam Type

Flood, Spot

Length

104.3 mm

Colour

Black

Head Diameter

25mm

Width

25 mm

Weight with Batteries

92g

Distrelec Product Id

30103884

Country of Origin

China

You may be interested in