Technical Document
Specifications
Brand
AnsmannTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
320 lm
Case Material
Aluminium
Batteries
4x AAA
IP Rating
IP54
Model
M350F
Wattage
5 W
Range
140 m
Beam Type
Flood, Spot
Length
142.3 mm
Colour
Black
Head Diameter
38.5mm
Width
38.5 mm
Weight with Batteries
197g
Weight (with Batteries)
197g
Country of Origin
China
€ 53.07
€ 53.07 Each (Exc. Vat)
€ 65.81
€ 65.81 Each (inc. VAT)
1
€ 53.07
€ 53.07 Each (Exc. Vat)
€ 65.81
€ 65.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsmannTorch Style
Torch
Rechargeable
No
Lamp Type
LED
Luminosity
320 lm
Case Material
Aluminium
Batteries
4x AAA
IP Rating
IP54
Model
M350F
Wattage
5 W
Range
140 m
Beam Type
Flood, Spot
Length
142.3 mm
Colour
Black
Head Diameter
38.5mm
Width
38.5 mm
Weight with Batteries
197g
Weight (with Batteries)
197g
Country of Origin
China