E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansmann LED, Inspection Lamp, Handheld, IPX3

RS Stock No.: 226-9474Brand: AnsmannManufacturers Part No.: 1600-0304
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Brand

Ansmann

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

3.7 V

Rechargeable

Yes

Light Style

Handheld

Torch Style

Hand Lamp

Wattage

6 W

Wired/Wireless

Wireless

Maximum Reach

30m

Length

306 mm

Model

WL450R

IP Rating

IPX3

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 45.92

€ 45.92 Each (Exc. Vat)

€ 56.94

€ 56.94 Each (inc. VAT)

Ansmann LED, Inspection Lamp, Handheld, IPX3

€ 45.92

€ 45.92 Each (Exc. Vat)

€ 56.94

€ 56.94 Each (inc. VAT)

Ansmann LED, Inspection Lamp, Handheld, IPX3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

3.7 V

Rechargeable

Yes

Light Style

Handheld

Torch Style

Hand Lamp

Wattage

6 W

Wired/Wireless

Wireless

Maximum Reach

30m

Length

306 mm

Model

WL450R

IP Rating

IPX3

Country of Origin

China

You may be interested in