Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Ansmann Night Light Led LED Controller, Movement, Magnetic Base Mount, 4.5 V

RS Stock No.: 226-9482Brand: AnsmannManufacturers Part No.: 1600-0405
brand-logo
View all in Lighting Controllers

Technical Document

Specifications

Brand

Ansmann

Controller Type

LED Controller

Sensor Type

Movement

Voltage Rating

4.5 V

Mount Type

Magnetic Base

Output Power

2W

Range

3m

Length

90 mm

Width

49.9 mm

Height

33.8mm

Standards Met

CE

Wattage

2 W

Country of Origin

China

Stock information temporarily unavailable.

€ 15.24

€ 15.24 Each (Exc. Vat)

€ 18.90

€ 18.90 Each (inc. VAT)

Ansmann Night Light Led LED Controller, Movement, Magnetic Base Mount, 4.5 V

€ 15.24

€ 15.24 Each (Exc. Vat)

€ 18.90

€ 18.90 Each (inc. VAT)

Ansmann Night Light Led LED Controller, Movement, Magnetic Base Mount, 4.5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Controller Type

LED Controller

Sensor Type

Movement

Voltage Rating

4.5 V

Mount Type

Magnetic Base

Output Power

2W

Range

3m

Length

90 mm

Width

49.9 mm

Height

33.8mm

Standards Met

CE

Wattage

2 W

Country of Origin

China