Technical Document
Specifications
Brand
AnsmannTorch Style
Hand
Rechargeable
No
Lamp Type
LED
Luminosity
315 lm
Batteries
2x C
Case Material
Aluminium
IP Rating
IPX4
Model
Daily Use 300B
Wattage
5 W
Range
172 m
Beam Type
Spot
Length
166.5mm
Colour
Black/Silver
Head Diameter
35mm
Weight with Batteries
280g
Width
35 mm
Weight (with Batteries)
280g
Country of Origin
China
€ 38.66
€ 38.66 Each (Exc. Vat)
€ 47.94
€ 47.94 Each (inc. VAT)
1
€ 38.66
€ 38.66 Each (Exc. Vat)
€ 47.94
€ 47.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AnsmannTorch Style
Hand
Rechargeable
No
Lamp Type
LED
Luminosity
315 lm
Batteries
2x C
Case Material
Aluminium
IP Rating
IPX4
Model
Daily Use 300B
Wattage
5 W
Range
172 m
Beam Type
Spot
Length
166.5mm
Colour
Black/Silver
Head Diameter
35mm
Weight with Batteries
280g
Width
35 mm
Weight (with Batteries)
280g
Country of Origin
China