E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Ansmann PB212 10000mAh 5V Power Bank Portable Charger

RS Stock No.: 236-1454Brand: AnsmannManufacturers Part No.: 1700-0132-520
brand-logo
View all in Power Banks

Technical Document

Specifications

Brand

Ansmann

Capacity

10000mAh

Maximum Output Current

2.1A

Number of USB Ports

2

Output Connectors

USB

Input Voltage

5V

Input Connector

Micro USB, USB-C

Operating Temperature Range

-10 → +40°C

LED Indicator

Charge/Discharge

Typical Application

iPhones, smart phones, mobile phones, and tablets

Number Of Devices Supported

2

Width

69.4mm

Charge / Discharge Lifecycle

> 500

Depth

15.7mm

Output Voltage

5V

Brand Range

Ansmann Powerbank

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Model Number

PB212

Chemistry

Lithium-Ion

Length

146mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

€ 26.57

€ 26.57 Each (Exc. Vat)

€ 32.95

€ 32.95 Each (inc. VAT)

Ansmann PB212 10000mAh 5V Power Bank Portable Charger

€ 26.57

€ 26.57 Each (Exc. Vat)

€ 32.95

€ 32.95 Each (inc. VAT)

Ansmann PB212 10000mAh 5V Power Bank Portable Charger
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ansmann

Capacity

10000mAh

Maximum Output Current

2.1A

Number of USB Ports

2

Output Connectors

USB

Input Voltage

5V

Input Connector

Micro USB, USB-C

Operating Temperature Range

-10 → +40°C

LED Indicator

Charge/Discharge

Typical Application

iPhones, smart phones, mobile phones, and tablets

Number Of Devices Supported

2

Width

69.4mm

Charge / Discharge Lifecycle

> 500

Depth

15.7mm

Output Voltage

5V

Brand Range

Ansmann Powerbank

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Model Number

PB212

Chemistry

Lithium-Ion

Length

146mm

Country of Origin

China