E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansmann LED Pen Torch Black 130 lm, 160 mm

RS Stock No.: 325-737Brand: AnsmannManufacturers Part No.: 30264512
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Torch Style

Pen Torch

Lamp Type

LED

Luminosity

130 lm

Length

160 mm

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 13.10

€ 13.10 Each (Exc. Vat)

€ 16.24

€ 16.24 Each (inc. VAT)

Ansmann LED Pen Torch Black 130 lm, 160 mm

€ 13.10

€ 13.10 Each (Exc. Vat)

€ 16.24

€ 16.24 Each (inc. VAT)

Ansmann LED Pen Torch Black 130 lm, 160 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ansmann

Torch Style

Pen Torch

Lamp Type

LED

Luminosity

130 lm

Length

160 mm

Colour

Black

Country of Origin

China