E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansmann Halogen, LED Torch Black - Rechargeable 550 lm

RS Stock No.: 178-279Brand: AnsmannManufacturers Part No.: 5102143
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Ansmann

Torch Style

Straight

Rechargeable

Yes

Lamp Type

Halogen, LED

Luminosity

550 lm

Case Material

Plastic

Batteries

Battery pack

Hazardous Area

No

Model

ASN 15 HD+

Range

1500 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

113mm

Weight with Batteries

1380g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann Halogen, LED Torch Black - Rechargeable 550 lm

P.O.A.

Ansmann Halogen, LED Torch Black - Rechargeable 550 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Torch Style

Straight

Rechargeable

Yes

Lamp Type

Halogen, LED

Luminosity

550 lm

Case Material

Plastic

Batteries

Battery pack

Hazardous Area

No

Model

ASN 15 HD+

Range

1500 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

113mm

Weight with Batteries

1380g

Country of Origin

China

You may be interested in