Technical Document
Specifications
Brand
AnsmannAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+25°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Regulated/Unregulated
Regulated
Cable Length
1.8m
MTBF
70000h
Standards Met
ErP Compliant
Width
48mm
Depth
50.8mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±10%
Type
AC/DC Adapter
Length
74mm
Country of Origin
China
Product details
0.3A to 1.5A Multi-Voltage ErP Plug-top Adapters, 2-Pin Euro
Multi-voltage plug-top adapter power supplies with ErP level VI compliance. These plug-top adapter power supplies have a selectable output voltage and are supplied with 7 interchangeable output connectors.
Features and Benefits
External switch mode plug-top power supplies
Plug directly into a 2-pin Euro socket
Output voltages selectable from 3V, 4.5V, 5V, 6V, 7.5V, 9V and 12Vdc
Low standby power consumption of <0.3W
1.8m output lead
7 interchangeable output connectors
Class II - double insulated
ErP level VI compliant
€ 25.95
€ 25.95 Each (Exc. Vat)
€ 32.18
€ 32.18 Each (inc. VAT)
1
€ 25.95
€ 25.95 Each (Exc. Vat)
€ 32.18
€ 32.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 25.95 |
5 - 9 | € 25.55 |
10 - 24 | € 25.16 |
25 - 49 | € 24.72 |
50+ | € 24.22 |
Technical Document
Specifications
Brand
AnsmannAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+25°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Regulated/Unregulated
Regulated
Cable Length
1.8m
MTBF
70000h
Standards Met
ErP Compliant
Width
48mm
Depth
50.8mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±10%
Type
AC/DC Adapter
Length
74mm
Country of Origin
China
Product details
0.3A to 1.5A Multi-Voltage ErP Plug-top Adapters, 2-Pin Euro
Multi-voltage plug-top adapter power supplies with ErP level VI compliance. These plug-top adapter power supplies have a selectable output voltage and are supplied with 7 interchangeable output connectors.
Features and Benefits
External switch mode plug-top power supplies
Plug directly into a 2-pin Euro socket
Output voltages selectable from 3V, 4.5V, 5V, 6V, 7.5V, 9V and 12Vdc
Low standby power consumption of <0.3W
1.8m output lead
7 interchangeable output connectors
Class II - double insulated
ErP level VI compliant