Technical Document
Specifications
Brand
AnsmannAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.5A
Maximum Temperature
+25°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
18W
Regulated/Unregulated
Regulated
Cable Length
1.8m
MTBF
70000h
Standards Met
ErP Compliant
Width
54.5mm
Depth
32.5mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±10%
Type
AC/DC Adapter
Length
79.5mm
Country of Origin
China
Product details
0.3A to 1.5A Multi-Voltage ErP Plug-top Adapters, 2-Pin Euro
Multi-voltage plug-top adapter power supplies with ErP level VI compliance. These plug-top adapter power supplies have a selectable output voltage and are supplied with 7 interchangeable output connectors.
Features and Benefits
External switch mode plug-top power supplies
Plug directly into a 2-pin Euro socket
Output voltages selectable from 3V, 4.5V, 5V, 6V, 7.5V, 9V and 12Vdc
Low standby power consumption of <0.3W
1.8m output lead
7 interchangeable output connectors
Class II - double insulated
ErP level VI compliant
€ 35.68
€ 35.68 Each (Exc. Vat)
€ 44.24
€ 44.24 Each (inc. VAT)
1
€ 35.68
€ 35.68 Each (Exc. Vat)
€ 44.24
€ 44.24 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 35.68 |
5 - 9 | € 35.13 |
10 - 24 | € 34.59 |
25 - 49 | € 33.99 |
50+ | € 33.33 |
Technical Document
Specifications
Brand
AnsmannAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.5A
Maximum Temperature
+25°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
18W
Regulated/Unregulated
Regulated
Cable Length
1.8m
MTBF
70000h
Standards Met
ErP Compliant
Width
54.5mm
Depth
32.5mm
Minimum Temperature
0°C
Energy Efficiency Level
V
Load Regulation
±10%
Type
AC/DC Adapter
Length
79.5mm
Country of Origin
China
Product details
0.3A to 1.5A Multi-Voltage ErP Plug-top Adapters, 2-Pin Euro
Multi-voltage plug-top adapter power supplies with ErP level VI compliance. These plug-top adapter power supplies have a selectable output voltage and are supplied with 7 interchangeable output connectors.
Features and Benefits
External switch mode plug-top power supplies
Plug directly into a 2-pin Euro socket
Output voltages selectable from 3V, 4.5V, 5V, 6V, 7.5V, 9V and 12Vdc
Low standby power consumption of <0.3W
1.8m output lead
7 interchangeable output connectors
Class II - double insulated
ErP level VI compliant