Ansmann ALCS 2-24A Battery Charger For Lead Acid 2 V, 6 V, 12 V, 24 V 2V 900mA with EU plug

RS Stock No.: 432-8986Brand: AnsmannManufacturers Part No.: 9164016
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

2 V, 6 V, 12 V, 24 V

Chemistries Charged

Lead Acid

Output Voltage

2 V, 6 V, 12 V, 24V

Charge Current

900mA

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

230V ac

Battery Type Charged

Lead Acid/SLA

Batteries Included

No

Number of Charge Stages

1

Model Number

ALCS 2-24A

Weight

230g

Dimensions

106 x 68 x 51mm

Country of Origin

China

You may be interested in

€ 39.29

€ 39.29 Each (Exc. Vat)

€ 48.72

€ 48.72 Each (inc. VAT)

Ansmann ALCS 2-24A Battery Charger For Lead Acid 2 V, 6 V, 12 V, 24 V 2V 900mA with EU plug

€ 39.29

€ 39.29 Each (Exc. Vat)

€ 48.72

€ 48.72 Each (inc. VAT)

Ansmann ALCS 2-24A Battery Charger For Lead Acid 2 V, 6 V, 12 V, 24 V 2V 900mA with EU plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Battery Sizes Charged

2 V, 6 V, 12 V, 24 V

Chemistries Charged

Lead Acid

Output Voltage

2 V, 6 V, 12 V, 24V

Charge Current

900mA

Plug Type

EU

Number of Batteries Charged

1

Input Voltage

230V ac

Battery Type Charged

Lead Acid/SLA

Batteries Included

No

Number of Charge Stages

1

Model Number

ALCS 2-24A

Weight

230g

Dimensions

106 x 68 x 51mm

Country of Origin

China

You may be interested in