Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ANSMANN Plug In Power Supply 1.5 to 12 V dc, Output, 100 mA, 900 mA Output

RS Stock No.: 431-7302Brand: ANSMANNManufacturers Part No.: APS 1012
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Ansmann

Plug Type

3-Pin UK

Output Voltage

1.5 V dc, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc

Input Voltage

230V ac

Output Current

100 mA, 900 mA

Maximum Temperature

+25°C

Output Connector

2.35 x 0.75 x 10 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 3.5 x 1.35 x 10 mm Hollow Plug, 3.5 x 15 mm Jack Plug, 4 x1.7 x 10 mm Hollow Plug, 4.75 x 1.75 x 10 mm Hollow Plug, 5 x 2.1 x 12 mm Hollow Plug, 5.5 x 2.5 x 12 mm Hollow Plug

Number of Outputs

1

Cable Length

2m

Width

68mm

Depth

51mm

Minimum Temperature

0°C

Type

Linear Power Supply

Length

106mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ANSMANN Plug In Power Supply 1.5 to 12 V dc, Output, 100 mA, 900 mA Output

P.O.A.

ANSMANN Plug In Power Supply 1.5 to 12 V dc, Output, 100 mA, 900 mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Plug Type

3-Pin UK

Output Voltage

1.5 V dc, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc

Input Voltage

230V ac

Output Current

100 mA, 900 mA

Maximum Temperature

+25°C

Output Connector

2.35 x 0.75 x 10 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 3.5 x 1.35 x 10 mm Hollow Plug, 3.5 x 15 mm Jack Plug, 4 x1.7 x 10 mm Hollow Plug, 4.75 x 1.75 x 10 mm Hollow Plug, 5 x 2.1 x 12 mm Hollow Plug, 5.5 x 2.5 x 12 mm Hollow Plug

Number of Outputs

1

Cable Length

2m

Width

68mm

Depth

51mm

Minimum Temperature

0°C

Type

Linear Power Supply

Length

106mm

You may be interested in