E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansmann AC/DC Adapter

RS Stock No.: 423-9252Brand: ANSMANNManufacturers Part No.: ATPS 2324
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

Ansmann

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

2000mm

Minimum Temperature

0°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ansmann AC/DC Adapter

P.O.A.

Ansmann AC/DC Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

2000mm

Minimum Temperature

0°C

You may be interested in