Antex Electronics Electric Soldering Iron Kit, for use with Antex Soldering Stations

RS Stock No.: 885-6135Brand: Antex ElectronicsManufacturers Part No.: KC8ESZA
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Power Type

Electric

Type

Soldering Iron Kit

Tip Series

Antex XS25

For Use With

Antex Soldering Stations

Country of Origin

China

Product details

Soldering XS25 Toolkit

An engineers toolkit featuring an Antex XS25 burn-proof silicone cabled iron, a variety of tools manufactured from high grade long lasting materials, complete with non-slip bi-material handles. Also includes a digital multimeter with leads. The tip fitted to the iron is a long life, iron plated Antex 50 bit (2.3mm). Iron power is 25 watts. CE approved.

Features and benefits:

• 115mm mini side cutters - C45 carbon steel
• 115mm mini long nose pliers - C45 carbon steel
• Screwdriver - Size: 3x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Screwdriver - Size: PH0x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Desoldering pump
• Flat pack metal soldering iron stand
• XS25 230V soldering iron with silicone cable – EURO PLUG
• Spare soldering bit 50 2.3mm
• Spare soldering bit 55 0.5mm
• Digital multimeter
• Weight - 988g
• Dimensions - 300 x 180 x 50 mm

Supplied with

XS25 230V iron with silicone cable, digital mulitimeter with battery, pair of mini cutters, pair of mini pliers, screwdriver - flat blade, screwdriver - cross, tape measure 2mtr x 16mm, auto-lock blade, hex allen key set 1.5 - 6mm, desoldering pump, 2 meter tube of lead-free solder, flat pack metal soldering iron stand, spare soldering bit 50 2.3mm, spare soldering bit 55 0.5mm

Standards

CE approved

Soldering - Antex

Stock information temporarily unavailable.

€ 141.35

€ 141.35 Each (Exc. Vat)

€ 175.27

€ 175.27 Each (inc. VAT)

Antex Electronics Electric Soldering Iron Kit, for use with Antex Soldering Stations

€ 141.35

€ 141.35 Each (Exc. Vat)

€ 175.27

€ 175.27 Each (inc. VAT)

Antex Electronics Electric Soldering Iron Kit, for use with Antex Soldering Stations
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Type

Electric

Type

Soldering Iron Kit

Tip Series

Antex XS25

For Use With

Antex Soldering Stations

Country of Origin

China

Product details

Soldering XS25 Toolkit

An engineers toolkit featuring an Antex XS25 burn-proof silicone cabled iron, a variety of tools manufactured from high grade long lasting materials, complete with non-slip bi-material handles. Also includes a digital multimeter with leads. The tip fitted to the iron is a long life, iron plated Antex 50 bit (2.3mm). Iron power is 25 watts. CE approved.

Features and benefits:

• 115mm mini side cutters - C45 carbon steel
• 115mm mini long nose pliers - C45 carbon steel
• Screwdriver - Size: 3x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Screwdriver - Size: PH0x75mm, Hardened Chrome Vadium steel - Magnetic tip
• Desoldering pump
• Flat pack metal soldering iron stand
• XS25 230V soldering iron with silicone cable – EURO PLUG
• Spare soldering bit 50 2.3mm
• Spare soldering bit 55 0.5mm
• Digital multimeter
• Weight - 988g
• Dimensions - 300 x 180 x 50 mm

Supplied with

XS25 230V iron with silicone cable, digital mulitimeter with battery, pair of mini cutters, pair of mini pliers, screwdriver - flat blade, screwdriver - cross, tape measure 2mtr x 16mm, auto-lock blade, hex allen key set 1.5 - 6mm, desoldering pump, 2 meter tube of lead-free solder, flat pack metal soldering iron stand, spare soldering bit 50 2.3mm, spare soldering bit 55 0.5mm

Standards

CE approved

Soldering - Antex