Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Antex Electronics Electric Soldering Iron, 50W

RS Stock No.: 662-939Brand: Antex ElectronicsManufacturers Part No.: T48QJ70
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Power Type

Electric

Type

Soldering Iron

Wattage

50W

Plug Type

UK

Tip Series

1100

Series

TCS

Soldering Tip Temperature

450°C

Country of Origin

United Kingdom

Product details

Antex TCS series Variable Temperature Control 50W Iron

Provides temperature control where a soldering station is not practical via built-in TCS system
Ideal for on-site service/repair work
A small blade screwdriver adjusts the temperature between 200°C and 450°C

RS 157-0162 is supplied without a plug

Supplied with

2.3mm chisel tip.

Station Irons - Antex

Stock information temporarily unavailable.

€ 191.75

€ 191.75 Each (Exc. Vat)

€ 237.77

€ 237.77 Each (inc. VAT)

Antex Electronics Electric Soldering Iron, 50W

€ 191.75

€ 191.75 Each (Exc. Vat)

€ 237.77

€ 237.77 Each (inc. VAT)

Antex Electronics Electric Soldering Iron, 50W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Type

Electric

Type

Soldering Iron

Wattage

50W

Plug Type

UK

Tip Series

1100

Series

TCS

Soldering Tip Temperature

450°C

Country of Origin

United Kingdom

Product details

Antex TCS series Variable Temperature Control 50W Iron

Provides temperature control where a soldering station is not practical via built-in TCS system
Ideal for on-site service/repair work
A small blade screwdriver adjusts the temperature between 200°C and 450°C

RS 157-0162 is supplied without a plug

Supplied with

2.3mm chisel tip.

Station Irons - Antex