Technical Document
Specifications
Brand
APCPower Rating
1.98kW
VA Rating
2200VA
Output Voltage
240V
Input Voltage
230V
Mounting Type
Rack Mount
Country of Origin
Philippines
€ 6,673.65
€ 6,673.65 Each (Exc. Vat)
€ 8,275.33
€ 8,275.33 Each (inc. VAT)
APC 230V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW)
1
€ 6,673.65
€ 6,673.65 Each (Exc. Vat)
€ 8,275.33
€ 8,275.33 Each (inc. VAT)
APC 230V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
APCPower Rating
1.98kW
VA Rating
2200VA
Output Voltage
240V
Input Voltage
230V
Mounting Type
Rack Mount
Country of Origin
Philippines