Technical Document
Specifications
Brand
APCPower Rating
900W
VA Rating
1000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Rack Mount
Country of Origin
Philippines
€ 6,920.32
€ 6,920.32 Each (Exc. Vat)
€ 8,581.20
€ 8,581.20 Each (inc. VAT)
APC 230V Input Rack Mount Uninterruptible Power Supply, 1000VA (900W)
1
€ 6,920.32
€ 6,920.32 Each (Exc. Vat)
€ 8,581.20
€ 8,581.20 Each (inc. VAT)
APC 230V Input Rack Mount Uninterruptible Power Supply, 1000VA (900W)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
APCPower Rating
900W
VA Rating
1000VA
Output Voltage
230V
Input Voltage
230V
Mounting Type
Rack Mount
Country of Origin
Philippines