E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

APEM Push Button Switch, Momentary, Panel Mount, 12.2mm Cutout, SPST, 24 V dc, 250V ac

RS Stock No.: 174-8994Brand: APEMManufacturers Part No.: 1222MRA
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

24 V dc, 250V ac

Push Button Style

Round

Contact Current Rating

4 A @ 24 V dc, 8 A @ 12 V dc, 8 A @ 125 V ac

Contact Material

Silver

Contact AC Voltage Rating

250V

Manufacturer Part No.

1222MRA

Case Colour

Silver

Contact DC Voltage Rating

24V

Panel Cut Out Height

7.2mm

Panel Cut Out Width

6.35mm

Terminal Type

Screw

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

APEM Push Button Switch, Momentary, Panel Mount, 12.2mm Cutout, SPST, 24 V dc, 250V ac

P.O.A.

APEM Push Button Switch, Momentary, Panel Mount, 12.2mm Cutout, SPST, 24 V dc, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

24 V dc, 250V ac

Push Button Style

Round

Contact Current Rating

4 A @ 24 V dc, 8 A @ 12 V dc, 8 A @ 125 V ac

Contact Material

Silver

Contact AC Voltage Rating

250V

Manufacturer Part No.

1222MRA

Case Colour

Silver

Contact DC Voltage Rating

24V

Panel Cut Out Height

7.2mm

Panel Cut Out Width

6.35mm

Terminal Type

Screw

Country of Origin

France