Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-Off
Contact Current Rating
10 A @ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Tab
Actuator Length
13.5mm
Actuator Material
Polyamide
Contact Material
Silver Nickel Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
30411173
Country of Origin
France
Product details
Toggle Switches, Std, 15A Flat Insulated Lever
Single and double pole switches with a choice of flat insulated or traditional metal levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
€ 9.21
€ 9.21 Each (Exc. Vat)
€ 11.42
€ 11.42 Each (inc. VAT)
1
€ 9.21
€ 9.21 Each (Exc. Vat)
€ 11.42
€ 11.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 9.21 |
25 - 49 | € 7.67 |
50 - 99 | € 7.15 |
100 - 249 | € 6.73 |
250+ | € 6.24 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Switch Operation
On-Off
Contact Current Rating
10 A @ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Tab
Actuator Length
13.5mm
Actuator Material
Polyamide
Contact Material
Silver Nickel Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Maximum Operating Temperature
+55°C
Distrelec Product Id
30411173
Country of Origin
France
Product details
Toggle Switches, Std, 15A Flat Insulated Lever
Single and double pole switches with a choice of flat insulated or traditional metal levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts