Technical Document
Specifications
Brand
ApemKeypad Layout
4 x 4
Membrane Operation
Yes
Number Of Keys
16
Keypad Output
Matrix
Mechanical Life Per Key
1000000
Contact Material
Silver
Actuator Colour
Silver
Actuator Material
PC
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +55°C
Maximum Operating Temperature
+55°C
Country of Origin
United Kingdom
Product details
Self-adhesive matrix membrane keypads
A unique feature of these keypads is the insertable polycarbonate sheet carrying standard printed legends on one side - the other side can be user marked (written, typed or transferred symbols) to provide complete legend customisation and the removal of any limitation on keypad orientation
The legend for 4x4 and the 4x3 keypads, is formed by inserting two sheets, chosen from a set of 4 supplied with each keypad, into the two pockets of the keypad
4x1 keypad, requires one sheet (from the two supplied) to be inserted. Alternatively other suitable paper or polycarbonate legend sheets may be used
After inserting the legends, the self-adhesive keypad can be affixed on to any suitable clean flat surface
Flexible tail of the keypad may be terminated by means of a female connector to mate with PCB headers connectors e.g. see stock no 467-576
Each keypad has a black polycarbonate top layer with silver embossing and printing
Double-sided silver legend sheet has black legend printed on one side, with the other side blank
Supplied with a datasheet
Connection lead length 100 mm
Contact material: Ag
Actuator material: Polycarbonate
Mechanical life: 106 operations
€ 34.25
€ 34.25 Each (Exc. Vat)
€ 42.47
€ 42.47 Each (inc. VAT)
1
€ 34.25
€ 34.25 Each (Exc. Vat)
€ 42.47
€ 42.47 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 34.25 |
10 - 49 | € 31.30 |
50 - 99 | € 30.04 |
100 - 249 | € 26.83 |
250+ | € 26.70 |
Technical Document
Specifications
Brand
ApemKeypad Layout
4 x 4
Membrane Operation
Yes
Number Of Keys
16
Keypad Output
Matrix
Mechanical Life Per Key
1000000
Contact Material
Silver
Actuator Colour
Silver
Actuator Material
PC
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +55°C
Maximum Operating Temperature
+55°C
Country of Origin
United Kingdom
Product details
Self-adhesive matrix membrane keypads
A unique feature of these keypads is the insertable polycarbonate sheet carrying standard printed legends on one side - the other side can be user marked (written, typed or transferred symbols) to provide complete legend customisation and the removal of any limitation on keypad orientation
The legend for 4x4 and the 4x3 keypads, is formed by inserting two sheets, chosen from a set of 4 supplied with each keypad, into the two pockets of the keypad
4x1 keypad, requires one sheet (from the two supplied) to be inserted. Alternatively other suitable paper or polycarbonate legend sheets may be used
After inserting the legends, the self-adhesive keypad can be affixed on to any suitable clean flat surface
Flexible tail of the keypad may be terminated by means of a female connector to mate with PCB headers connectors e.g. see stock no 467-576
Each keypad has a black polycarbonate top layer with silver embossing and printing
Double-sided silver legend sheet has black legend printed on one side, with the other side blank
Supplied with a datasheet
Connection lead length 100 mm
Contact material: Ag
Actuator material: Polycarbonate
Mechanical life: 106 operations