Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
30.2mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
30V dc
LED Colour
Amber
IP Rating
IP67
Contact Current Rating
1 A
Contact Material
Silver
Contact DC Voltage Rating
30V
Manufacturer Part No.
AV59122000074BK
Terminal Type
Solder/Quick Connect
Country of Origin
France
€ 63.77
€ 63.77 Each (Exc. Vat)
€ 79.07
€ 79.07 Each (inc. VAT)
1
€ 63.77
€ 63.77 Each (Exc. Vat)
€ 79.07
€ 79.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
30.2mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
30V dc
LED Colour
Amber
IP Rating
IP67
Contact Current Rating
1 A
Contact Material
Silver
Contact DC Voltage Rating
30V
Manufacturer Part No.
AV59122000074BK
Terminal Type
Solder/Quick Connect
Country of Origin
France