APEM 8 Way PCB DIP Switch

RS Stock No.: 251-9219Brand: ApemManufacturers Part No.: IKN0800000
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

8

Mounting Type

PCB

Contact Material

Gold Plated Beryllium Copper

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA@ 24 V dc

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Dielectric Strength

500V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 8 Way Through Hole DIP Switch SPST
€ 8.581Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

APEM 8 Way PCB DIP Switch

P.O.A.

APEM 8 Way PCB DIP Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 8 Way Through Hole DIP Switch SPST
€ 8.581Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Apem

Number of Positions

8

Mounting Type

PCB

Contact Material

Gold Plated Beryllium Copper

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA@ 24 V dc

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Dielectric Strength

500V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
APEM 8 Way Through Hole DIP Switch SPST
€ 8.581Each (In a Pack of 5) (Exc. Vat)