Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
250V ac
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRR3F412
Terminal Type
Through Hole
Country of Origin
France
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
250V ac
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRR3F412
Terminal Type
Through Hole
Country of Origin
France
