Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
4 A @ 48 V dc
Terminal Type
Screw
Contact Material
Silver
Manufacturer Part No.
IRR3V272
Country of Origin
France
€ 46.07
€ 46.07 Each (Exc. Vat)
€ 57.13
€ 57.13 Each (inc. VAT)
1
€ 46.07
€ 46.07 Each (Exc. Vat)
€ 57.13
€ 57.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 46.07 |
10 - 49 | € 42.08 |
50 - 99 | € 35.60 |
100 - 249 | € 33.75 |
250+ | € 31.27 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Push Button Colour
White
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
4 A @ 48 V dc
Terminal Type
Screw
Contact Material
Silver
Manufacturer Part No.
IRR3V272
Country of Origin
France