APEM IX Series Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Blue LED, 28V dc, IP67, IP69K

RS Stock No.: 248-5693Brand: APEMManufacturers Part No.: IXP3S1BM
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Series

IX

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

28V dc

LED Colour

Blue

IP Rating

IP67, IP69K

Legend

Blank

Manufacturer Part No.

IXP3S1BM

Actuator Material

Silicone Rubber

Country of Origin

France

Stock information temporarily unavailable.

€ 18.64

€ 18.64 Each (Exc. Vat)

€ 23.11

€ 23.11 Each (inc. VAT)

APEM IX Series Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Blue LED, 28V dc, IP67, IP69K

€ 18.64

€ 18.64 Each (Exc. Vat)

€ 23.11

€ 23.11 Each (inc. VAT)

APEM IX Series Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, Blue LED, 28V dc, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 18.64
10 - 99€ 18.17
100+€ 15.40

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Series

IX

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

28V dc

LED Colour

Blue

IP Rating

IP67, IP69K

Legend

Blank

Manufacturer Part No.

IXP3S1BM

Actuator Material

Silicone Rubber

Country of Origin

France