APEM Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, 24V dc, IP67

RS Stock No.: 693-1486Brand: APEMManufacturers Part No.: IZPR1F422
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

100 mA @ 24 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IZPR1F422

Terminal Type

Through Hole

Country of Origin

France

Product details

IZ Series,Rear mounted,16mm

€ 61.00

€ 61.00 Each (Exc. Vat)

€ 75.64

€ 75.64 Each (inc. VAT)

APEM Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, 24V dc, IP67

€ 61.00

€ 61.00 Each (Exc. Vat)

€ 75.64

€ 75.64 Each (inc. VAT)

APEM Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, 24V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 61.00
10 - 49€ 55.73
50 - 99€ 47.14
100 - 249€ 44.66
250+€ 41.43

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

100 mA @ 24 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IZPR1F422

Terminal Type

Through Hole

Country of Origin

France

Product details

IZ Series,Rear mounted,16mm