APEM Keylock switch

RS Stock No.: 125-8400Brand: APEMManufacturers Part No.: LK-126
brand-logo
View all in Key Switch Keys & Covers

Technical Document

Specifications

Brand

Apem

Accessory Type

Keylock switch

Country of Origin

China

Product details

Apem 19mm Keylock Switches LK Series

Features and Benefits

• Single and double pole options
• Maximum of four positions
• Maintained, momentary switching
• Various key pull positions
• 45° or 90° indexing
• Full load mechanical life: 6000 cycles
• UL Approved

Approvals

UL

€ 11.18

€ 5.59 Each (In a Pack of 2) (Exc. Vat)

€ 13.86

€ 6.932 Each (In a Pack of 2) (inc. VAT)

APEM Keylock switch

€ 11.18

€ 5.59 Each (In a Pack of 2) (Exc. Vat)

€ 13.86

€ 6.932 Each (In a Pack of 2) (inc. VAT)

APEM Keylock switch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
2 - 48€ 5.59€ 11.18
50 - 98€ 5.38€ 10.76
100 - 198€ 5.17€ 10.34
200 - 498€ 4.99€ 9.98
500+€ 4.57€ 9.14

Technical Document

Specifications

Brand

Apem

Accessory Type

Keylock switch

Country of Origin

China

Product details

Apem 19mm Keylock Switches LK Series

Features and Benefits

• Single and double pole options
• Maximum of four positions
• Maintained, momentary switching
• Various key pull positions
• 45° or 90° indexing
• Full load mechanical life: 6000 cycles
• UL Approved

Approvals

UL