APEM 2-Axis Joystick Switch Button, Potentiometric

RS Stock No.: 693-2335Brand: APEMManufacturers Part No.: M21L0H1P
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Number of Axes

2

Switch Technology

Potentiometric

Handle Type

Button

Joystick Travel

±28 °

Mechanical Life

7 x 10⁶Operations

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-10 → +85°C

Product details

M Series Resistive Joysticks

The M series miniature joysticks prides itself as being the No 1 selling joystick for CCTV systems in the world. These low profile potentiometric controllers provide precise multi-axis finger-positioning control.

Features & Benefits

Potentiometer sensing, very precise
Low profile
Shallow behind panel depth
Rotational Life: 1000000 operations

Product Application Information

The low profile design of these joysticks makes them ideal for CCTV systems, network/IP cameras, remote controls and electric wheelchairs. They can also be used in ROV, factory automation and medical devices.

Stock information temporarily unavailable.

€ 256.72

€ 256.72 Each (Exc. Vat)

€ 318.33

€ 318.33 Each (inc. VAT)

APEM 2-Axis Joystick Switch Button, Potentiometric

€ 256.72

€ 256.72 Each (Exc. Vat)

€ 318.33

€ 318.33 Each (inc. VAT)

APEM 2-Axis Joystick Switch Button, Potentiometric
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 256.72
5 - 9€ 251.82
10 - 24€ 242.11
25 - 49€ 227.46
50+€ 207.68

Technical Document

Specifications

Brand

Apem

Number of Axes

2

Switch Technology

Potentiometric

Handle Type

Button

Joystick Travel

±28 °

Mechanical Life

7 x 10⁶Operations

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-10 → +85°C

Product details

M Series Resistive Joysticks

The M series miniature joysticks prides itself as being the No 1 selling joystick for CCTV systems in the world. These low profile potentiometric controllers provide precise multi-axis finger-positioning control.

Features & Benefits

Potentiometer sensing, very precise
Low profile
Shallow behind panel depth
Rotational Life: 1000000 operations

Product Application Information

The low profile design of these joysticks makes them ideal for CCTV systems, network/IP cameras, remote controls and electric wheelchairs. They can also be used in ROV, factory automation and medical devices.