E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

APEM 3-Axis Joystick Switch Conical, Momentary, IP67, IP69K 12V dc

RS Stock No.: 242-0751Brand: APEMManufacturers Part No.: NVH2D1C0CP2S
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

Apem

Series

NV

Number of Axes

3

Switch Technology

Momentary

IP Rating

IP67, IP69K

Handle Type

Conical

Contact Voltage Rating

12V dc

Country of Origin

France

Stock information temporarily unavailable.

€ 248.71

€ 248.71 Each (Exc. Vat)

€ 308.40

€ 308.40 Each (inc. VAT)

APEM 3-Axis Joystick Switch Conical, Momentary, IP67, IP69K 12V dc

€ 248.71

€ 248.71 Each (Exc. Vat)

€ 308.40

€ 308.40 Each (inc. VAT)

APEM 3-Axis Joystick Switch Conical, Momentary, IP67, IP69K 12V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 248.71
10 - 24€ 242.44
25 - 49€ 235.87
50+€ 223.78

Technical Document

Specifications

Brand

Apem

Series

NV

Number of Axes

3

Switch Technology

Momentary

IP Rating

IP67, IP69K

Handle Type

Conical

Contact Voltage Rating

12V dc

Country of Origin

France