E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

APEM Brown Tact Switch, SPST 50mA 4.3mm Through Hole

RS Stock No.: 270-7790Brand: APEMManufacturers Part No.: PHAP5-10VA2B2S2N4Distrelec Article No.: 30251890
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

4.3mm

Actuator Colour

Brown

Actuator Type

Tactile

Mounting Type

Through Hole

Contact Current Rating

50mA

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 368.00

€ 0.23 Each (On a Reel of 1600) (Exc. Vat)

€ 456.32

€ 0.285 Each (On a Reel of 1600) (inc. VAT)

APEM Brown Tact Switch, SPST 50mA 4.3mm Through Hole

€ 368.00

€ 0.23 Each (On a Reel of 1600) (Exc. Vat)

€ 456.32

€ 0.285 Each (On a Reel of 1600) (inc. VAT)

APEM Brown Tact Switch, SPST 50mA 4.3mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Apem

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

4.3mm

Actuator Colour

Brown

Actuator Type

Tactile

Mounting Type

Through Hole

Contact Current Rating

50mA

Country of Origin

Taiwan, Province Of China