Technical Document
Specifications
Brand
ApemAccessory Type
Cap Nut
For Use With
Push Button Switch
Material
Brass
Colour
Silver
Country of Origin
France
Product details
1200 Series Singel Push-Button, 12mm
From Apem, this 1200 series push-button switch is single pole with a momentary action and a low-resistance plunger style actuator. Panel mounting and featuring 0.250in faston terminals, this Apem switch is easy to install.
A push button boot (stock no: 103-6303) and chrome panel nut cap (stock no: 103-6319) are available separately.
• Contact rating of 4A @ 250Vac, 8A @ 125Vac, 4A @ 24Vdc
• Contact resistance of 10mΩ
• Insulation resistance of 1000MΩ min. @ 500Vdc
• Dielectric strength of 2000Vrms
• Silver Contact material
• Mechanical life of 10000 operations
• Operating temperature of -20 to +55°C
• Panel cut-out: 12.2mm dia.
• Depth behind panel: 22mm
• Bush thread M12 x 0.75
• Chrome button version with conical panel "nut"
€ 14.35
€ 2.87 Each (In a Pack of 5) (Exc. Vat)
€ 17.79
€ 3.559 Each (In a Pack of 5) (inc. VAT)
5
€ 14.35
€ 2.87 Each (In a Pack of 5) (Exc. Vat)
€ 17.79
€ 3.559 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | € 2.87 | € 14.35 |
75+ | € 2.85 | € 14.25 |
Technical Document
Specifications
Brand
ApemAccessory Type
Cap Nut
For Use With
Push Button Switch
Material
Brass
Colour
Silver
Country of Origin
France
Product details
1200 Series Singel Push-Button, 12mm
From Apem, this 1200 series push-button switch is single pole with a momentary action and a low-resistance plunger style actuator. Panel mounting and featuring 0.250in faston terminals, this Apem switch is easy to install.
A push button boot (stock no: 103-6303) and chrome panel nut cap (stock no: 103-6319) are available separately.
• Contact rating of 4A @ 250Vac, 8A @ 125Vac, 4A @ 24Vdc
• Contact resistance of 10mΩ
• Insulation resistance of 1000MΩ min. @ 500Vdc
• Dielectric strength of 2000Vrms
• Silver Contact material
• Mechanical life of 10000 operations
• Operating temperature of -20 to +55°C
• Panel cut-out: 12.2mm dia.
• Depth behind panel: 22mm
• Bush thread M12 x 0.75
• Chrome button version with conical panel "nut"