APEM Toggle Switch Boot Toggle Switch Boot

RS Stock No.: 321-212Brand: APEMManufacturers Part No.: U1341
brand-logo
View all in Toggle Switch Caps & Boots

Technical Document

Specifications

Brand

Apem

Accessory Type

Toggle Switch Boot

Colour

Black

Country of Origin

France

Product details

APEM Toggle Switch Sealing Boots

One of the main reasons switches fail is because they have not been sealed correctly when initially installed. Using sealing boots or hoods provides extra protection and can prolong the life of the components they are used with. Sealing boots prevent the ingress of dust, sand, and moisture from penetrating the switch and causing potential damage or failure.

APEM’s range of sealing boots/hoods are simple and for easy to use. Robustly designed the one-piece construction is made from a moulded toggle cover bonded to a built-in mounting nut. Easy to fit, APEM’s toggle switch boots are used in place of the original mounting nut. This encloses the base of the switch bushing forming a tight seal against the front of the panel face.

The APEM full-toggle (standard) range of sealing boots are made from a choice of tough materials. Either high-temperature Silicone or mechanically resistant Neoprene. Both types of sealing hoods have nickel-plated brass fixing hex nuts with a plain or knurled edge.

Features and Benefits

• Moulded one-piece construction
• Neoprene or Silicone boot material
• Nickel-plated brass or back hex nut
• Plain or knurled hex nut
• Operating temperature range
- Neoprene Boots: -20˚C to + 50 ˚C
- Silicone Boots: -40 ˚C to + 85˚C
• 12 x 0.75, 6.35 x 0.75 and 6 x 0.75 bushings
• Provides a waterproof seal

Applications

Toggle switch sealing hoods or boots are used in a wide range of industrial applications where extra protection is needed. The sealing boots are used to prevent the ingress of any dust, sand or water getting into the switches moving parts. Some of the most common areas are:

• Electrical panels
• Off-road vehicles
• Industrial site equipment
• Marine and boating panels
• Manufacturing assembly lines

Sealing Boot Types

Part Number U851 = 190-0709 is a black neoprene toggle switch boot with a 12 x 0.75 bushing
Part Number U1341 = 321-212 is a black silicone toggle switch boot with an M6 x 0.75 bushing
Part Number U1331 = 321-228 is a black silicone toggle switch boot with a 1/4 -40 UNS bushing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MIN.TOGGLE SWITCH SEAL
P.O.A.Each (Exc. Vat)

€ 6.00

€ 6.00 Each (Exc. Vat)

€ 7.44

€ 7.44 Each (inc. VAT)

APEM Toggle Switch Boot Toggle Switch Boot

€ 6.00

€ 6.00 Each (Exc. Vat)

€ 7.44

€ 7.44 Each (inc. VAT)

APEM Toggle Switch Boot Toggle Switch Boot

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 6.00
10 - 49€ 5.48
50 - 99€ 4.65
100+€ 4.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MIN.TOGGLE SWITCH SEAL
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Apem

Accessory Type

Toggle Switch Boot

Colour

Black

Country of Origin

France

Product details

APEM Toggle Switch Sealing Boots

One of the main reasons switches fail is because they have not been sealed correctly when initially installed. Using sealing boots or hoods provides extra protection and can prolong the life of the components they are used with. Sealing boots prevent the ingress of dust, sand, and moisture from penetrating the switch and causing potential damage or failure.

APEM’s range of sealing boots/hoods are simple and for easy to use. Robustly designed the one-piece construction is made from a moulded toggle cover bonded to a built-in mounting nut. Easy to fit, APEM’s toggle switch boots are used in place of the original mounting nut. This encloses the base of the switch bushing forming a tight seal against the front of the panel face.

The APEM full-toggle (standard) range of sealing boots are made from a choice of tough materials. Either high-temperature Silicone or mechanically resistant Neoprene. Both types of sealing hoods have nickel-plated brass fixing hex nuts with a plain or knurled edge.

Features and Benefits

• Moulded one-piece construction
• Neoprene or Silicone boot material
• Nickel-plated brass or back hex nut
• Plain or knurled hex nut
• Operating temperature range
- Neoprene Boots: -20˚C to + 50 ˚C
- Silicone Boots: -40 ˚C to + 85˚C
• 12 x 0.75, 6.35 x 0.75 and 6 x 0.75 bushings
• Provides a waterproof seal

Applications

Toggle switch sealing hoods or boots are used in a wide range of industrial applications where extra protection is needed. The sealing boots are used to prevent the ingress of any dust, sand or water getting into the switches moving parts. Some of the most common areas are:

• Electrical panels
• Off-road vehicles
• Industrial site equipment
• Marine and boating panels
• Manufacturing assembly lines

Sealing Boot Types

Part Number U851 = 190-0709 is a black neoprene toggle switch boot with a 12 x 0.75 bushing
Part Number U1341 = 321-212 is a black silicone toggle switch boot with an M6 x 0.75 bushing
Part Number U1331 = 321-228 is a black silicone toggle switch boot with a 1/4 -40 UNS bushing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MIN.TOGGLE SWITCH SEAL
P.O.A.Each (Exc. Vat)